6-1-4910 | ||
---|---|---|
DigiKey Part Number | 3M156781-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-1-4910 | |
Description | TAPE DBL SIDED CLR 6"X1YD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 6.00" (152.40mm) X 3' (914.4mm) 1 yd | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 3' (914.4mm) 1 yd | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 199°F (93°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.97000 | ¥459.97 |
10 | ¥434.38400 | ¥4,343.84 |
25 | ¥408.83600 | ¥10,220.90 |
50 | ¥383.28340 | ¥19,164.17 |
100 | ¥357.73080 | ¥35,773.08 |
250 | ¥339.84388 | ¥84,960.97 |