5-CN3190-3/4 | ||
---|---|---|
DigiKey Part Number | 3M11520-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-CN3190-3/4 | |
Description | RF SHLDING SHEET 15'X0.75" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 0.750" (19.10mm) X 15.000' (4.60m) X 0.004" (0.11mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | 15.000' (4.60m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥156.49000 | ¥312.98 |
10 | ¥143.82300 | ¥1,438.23 |
25 | ¥137.85920 | ¥3,446.48 |
100 | ¥121.46670 | ¥12,146.67 |
250 | ¥115.50516 | ¥28,876.29 |
500 | ¥108.05304 | ¥54,026.52 |