5-CN3190-1 | ||
---|---|---|
DigiKey Part Number | 3M11521-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-CN3190-1 | |
Description | RF EMI SHLDING SHEET 15'X1" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.004" (0.11mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | 15.000' (4.60m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥165.68600 | ¥828.43 |
10 | ¥152.27200 | ¥1,522.72 |
25 | ¥145.96160 | ¥3,649.04 |
100 | ¥128.60340 | ¥12,860.34 |
250 | ¥122.29168 | ¥30,572.92 |
500 | ¥114.40182 | ¥57,200.91 |