5-CN3190-1/2S | ||
---|---|---|
DigiKey Part Number | 3M11529-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-CN3190-1/2S | |
Description | RF SHLDING SHEET 0.5"X0.5" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.004" (0.11mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥145.13200 | ¥725.66 |
10 | ¥133.38500 | ¥1,333.85 |
25 | ¥127.85640 | ¥3,196.41 |
100 | ¥112.65030 | ¥11,265.03 |
250 | ¥107.12160 | ¥26,780.40 |
500 | ¥100.21044 | ¥50,105.22 |