5-1170-1/2 | ||
---|---|---|
DigiKey Part Number | 3M11292-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1170-1/2 | |
Description | RF EMI SHIELDING SHEET 0.5" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 0.500" (12.70mm) X X 0.003" (0.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥126.34600 | ¥631.73 |
10 | ¥116.11900 | ¥1,161.19 |
25 | ¥111.30320 | ¥2,782.58 |
100 | ¥98.06690 | ¥9,806.69 |
250 | ¥93.25376 | ¥23,313.44 |
500 | ¥87.23746 | ¥43,618.73 |
1,000 | ¥80.01787 | ¥80,017.87 |