5-1170-1/2-3R | ||
---|---|---|
DigiKey Part Number | 3M11315-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1170-1/2-3R | |
Description | RF EMI SHLDING SHEET 3"X0.5" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 0.500" (12.70mm) X 3.000" (76.20mm) X 0.003" (0.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥140.64600 | ¥703.23 |
10 | ¥129.26000 | ¥1,292.60 |
25 | ¥123.90160 | ¥3,097.54 |
100 | ¥109.16870 | ¥10,916.87 |
250 | ¥103.81104 | ¥25,952.76 |
500 | ¥97.11348 | ¥48,556.74 |