5-1125-3/4S | ||
---|---|---|
DigiKey Part Number | 3M11351-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1125-3/4S | |
Description | RF SHLDING SHEET 0.75"X0.75" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 0.750" (19.10mm) X 0.750" (19.10mm) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 0.750" (19.10mm) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥115.94000 | ¥231.88 |
10 | ¥106.54100 | ¥1,065.41 |
25 | ¥102.12440 | ¥2,553.11 |
100 | ¥89.98030 | ¥8,998.03 |
250 | ¥85.56412 | ¥21,391.03 |
500 | ¥80.04394 | ¥40,021.97 |
1,000 | ¥73.41958 | ¥73,419.58 |