5-1125-3/4 | ||
---|---|---|
DigiKey Part Number | 3M11341-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1125-3/4 | |
Description | RF EMI SHIELDING SHEET 0.75" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 0.750" (19.10mm) X X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥117.38500 | ¥234.77 |
10 | ¥107.86700 | ¥1,078.67 |
25 | ¥103.39600 | ¥2,584.90 |
100 | ¥91.09980 | ¥9,109.98 |
250 | ¥86.62868 | ¥21,657.17 |
500 | ¥81.03982 | ¥40,519.91 |
1,000 | ¥74.33301 | ¥74,333.01 |