5-1125-3/4-2R | ||
---|---|---|
DigiKey Part Number | 3M11362-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1125-3/4-2R | |
Description | RF SHIELDING SHEET 2"X0.75" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 0.750" (19.10mm) X 2.000" (50.80mm) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥120.06500 | ¥240.13 |
10 | ¥110.34900 | ¥1,103.49 |
25 | ¥105.77960 | ¥2,644.49 |
100 | ¥93.19930 | ¥9,319.93 |
250 | ¥88.62488 | ¥22,156.22 |
500 | ¥82.90698 | ¥41,453.49 |
1,000 | ¥76.04580 | ¥76,045.80 |