5-1125-1 | ||
---|---|---|
DigiKey Part Number | 3M11342-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1125-1 | |
Description | RF EMI SHIELDING SHEET 1" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥119.88600 | ¥599.43 |
10 | ¥110.18800 | ¥1,101.88 |
25 | ¥105.61960 | ¥2,640.49 |
100 | ¥93.05910 | ¥9,305.91 |
250 | ¥88.49160 | ¥22,122.90 |
500 | ¥82.78252 | ¥41,391.26 |
1,000 | ¥75.93156 | ¥75,931.56 |