5-1125-1/2 | ||
---|---|---|
DigiKey Part Number | 3M11340-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1125-1/2 | |
Description | RF EMI SHIELDING SHEET 0.5" 5PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 0.500" (12.70mm) X X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥115.38200 | ¥576.91 |
10 | ¥106.04800 | ¥1,060.48 |
25 | ¥101.64840 | ¥2,541.21 |
100 | ¥89.56040 | ¥8,956.04 |
250 | ¥85.16496 | ¥21,291.24 |
500 | ¥79.67044 | ¥39,835.22 |
1,000 | ¥73.07703 | ¥73,077.03 |