4-6-1125 | ||
---|---|---|
DigiKey Part Number | 3M11335-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-6-1125 | |
Description | RF EMI SHIELDING TAPE 18'X4" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1125 Aluminum Foil Acrylic, Non-Conductive, Single Sided 4.000" (101.60mm) X 18.000' (5.50m) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.53000 | ¥523.53 |
10 | ¥491.82900 | ¥4,918.29 |
100 | ¥441.05790 | ¥44,105.79 |