4-5-CN3190 | ||
---|---|---|
DigiKey Part Number | 3M11515-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-5-CN3190 | |
Description | RF EMI GASKET 15'X4" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Gasket CN-3190 Acrylic, Conductive 4.000" (101.60mm) X 15.000' (4.60m) X 0.004" (0.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Tape | |
Length | 15.000' (4.60m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,447.07000 | ¥1,447.07 |
10 | ¥1,385.92000 | ¥13,859.20 |