4-5-484 | ||
---|---|---|
DigiKey Part Number | 4-5-484-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-5-484 | |
Description | TAPE ELECTROPLATING TAN 4"X5YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Electroplating Tape Rubber Adhesive Tan 4.00" (101.60mm) X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electroplating | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0072" (7.2 mils, 0.183mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0057" (5.7 mils, 0.145mm) | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Tan | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 170°F (77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.48000 | ¥497.48 |