3M AB5030HF 0.5" SQUARE-50/PK | |
---|---|
DigiKey Part Number | 3MAB5030HF0.5"SQUARE-50/PK-ND |
Manufacturer | |
Manufacturer Product Number | 3M AB5030HF 0.5" SQUARE-50/PK |
Description | RF ABSORB SHEET 0.5"X0.5" 50PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5000HF Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.014" (0.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.014" (0.35mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥329.68000 | ¥659.36 |
50 | ¥290.40960 | ¥14,520.48 |
100 | ¥259.66000 | ¥25,966.00 |
250 | ¥247.70216 | ¥61,925.54 |