3M AB5010HF 0.75" CIRCLE-50/PK | |
---|---|
DigiKey Part Number | 3MAB5010HF0.75"CIRCLE-50/PK-ND |
Manufacturer | |
Manufacturer Product Number | 3M AB5010HF 0.75" CIRCLE-50/PK |
Description | RF EMI ABSORBER SHEET 0.75" 50PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5000HF Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 0.750" (19.05mm) X X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Circular | |
Length | - | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥432.31000 | ¥864.62 |
50 | ¥386.41680 | ¥19,320.84 |
100 | ¥350.19030 | ¥35,019.03 |
250 | ¥338.11504 | ¥84,528.76 |