3M 28 0.438" X 72YD | ||
---|---|---|
DigiKey Part Number | 3M280.438"X72YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M 28 0.438" X 72YD | |
Description | TAPE CLOTH WHT 7/16"X72YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cloth Tape Tape Rubber Adhesive White 0.44" (11.13mm) 7/16" X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | Rubber | |
Backing, Carrier | Acetate Cloth | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.44" (11.13mm) 7/16" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | - | |
Temperature Range | 32°F ~ 221°F (0°C ~ 105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥324.04000 | ¥972.12 |