3M 1205 0.75" X 0.75"-5 | ||
---|---|---|
DigiKey Part Number | 3M12050.75"X0.75"-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M 1205 0.75" X 0.75"-5 | |
Description | TAPE ELECT AMBER 3/4"X 3/4" 5/PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 0.75" (19.05mm) 3/4" | |
Color | Amber | |
Usage | - | |
Temperature Range | 32°F ~ 311°F (0°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥135.81500 | ¥814.89 |