3/4-5-9495MP | |
---|---|
DigiKey Part Number | 3M9737-ND |
Manufacturer | |
Manufacturer Product Number | 3/4-5-9495MP |
Description | TAPE DBL SIDED CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.38000 | ¥67.38 |
10 | ¥64.43400 | ¥644.34 |
25 | ¥58.58000 | ¥1,464.50 |
50 | ¥55.65040 | ¥2,782.52 |
100 | ¥52.72180 | ¥5,272.18 |
250 | ¥49.79312 | ¥12,448.28 |
500 | ¥46.86396 | ¥23,431.98 |
1,000 | ¥43.93496 | ¥43,934.96 |