12X12-6-4052B | ||
---|---|---|
DigiKey Part Number | 3M10001-ND | |
Manufacturer | ||
Manufacturer Product Number | 12X12-6-4052B | |
Description | TAPE DBL SIDED BLK 12"X12" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.25000 | ¥255.25 |
10 | ¥241.80900 | ¥2,418.09 |
25 | ¥228.37320 | ¥5,709.33 |
50 | ¥214.94060 | ¥10,747.03 |
100 | ¥201.50620 | ¥20,150.62 |
250 | ¥188.07240 | ¥47,018.10 |