12-5-CN3190 | ||
---|---|---|
DigiKey Part Number | 3M162820-ND | |
Manufacturer | ||
Manufacturer Product Number | 12-5-CN3190 | |
Description | RF EMI SHIELDING SHEET 15'X12" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 12.000" (304.80mm) X 15.000' (4.60m) X 0.004" (0.11mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Tape | |
Length | 15.000' (4.60m) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,034.95000 | ¥4,034.95 |
10 | ¥3,765.99400 | ¥37,659.94 |