12-5-1170 | ||
---|---|---|
DigiKey Part Number | 3M162984-ND | |
Manufacturer | ||
Manufacturer Product Number | 12-5-1170 | |
Description | RF EMI SHIELDING TAPE 15'X1" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.003" (0.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 15.000' (4.60m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,219.19000 | ¥3,219.19 |