1-5-4516 | ||
---|---|---|
DigiKey Part Number | 3M156948-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5-4516 | |
Description | TAPE SGL COATED FOAM BLK 1"X5YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | 0.0595" (59.5 mils, 1.511mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥363.64500 | ¥727.29 |