1-5-4508 | |
---|---|
DigiKey Part Number | 3M156618-ND |
Manufacturer | |
Manufacturer Product Number | 1-5-4508 |
Description | TAPE SGL COATED FOAM BLK 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.01000 | ¥322.01 |
10 | ¥314.93700 | ¥3,149.37 |