1.5-10-8901 | ||
---|---|---|
DigiKey Part Number | 3M11886-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.5-10-8901 | |
Description | TAPE SPLICING BLUE 1 1/2"X10YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Blue | |
Usage | High Temperature Adhesion | |
Temperature Range | -65 ~ 400°F (-54 ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.11000 | ¥258.11 |
10 | ¥245.24800 | ¥2,452.48 |
100 | ¥206.52170 | ¥20,652.17 |