1-2-50-SJ3542 | ||
---|---|---|
DigiKey Part Number | 1-2-50-SJ3542-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2-50-SJ3542 | |
Description | RCLSBLE FSTNR 1"X2" RCTNGL 50PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 2.000" (50.80mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 50 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥627.57000 | ¥627.57 |