1/2-5-363 | ||
---|---|---|
DigiKey Part Number | 3M9716-ND | |
Manufacturer | ||
Manufacturer Product Number | 1/2-5-363 | |
Description | TAPE GLASS CLOTH SILV 1/2"X5YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | 0.0039" (3.9 mils, 0.099mm) | |
Thickness - Backing, Carrier | 0.0034" (3.4 mils, 0.086mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Heat Reflecting | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.72000 | ¥340.72 |
10 | ¥321.83200 | ¥3,218.32 |
25 | ¥302.89640 | ¥7,572.41 |
50 | ¥283.96620 | ¥14,198.31 |
100 | ¥265.03490 | ¥26,503.49 |
250 | ¥251.78344 | ¥62,945.86 |