1-10-SJ3531 | ||
---|---|---|
DigiKey Part Number | 3M156932-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-10-SJ3531 | |
Description | 3M SJ3531 RECLOSABLE FASTENER - | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 30.00' (9.14m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.02000 | ¥447.02 |
10 | ¥422.14700 | ¥4,221.47 |
100 | ¥347.65320 | ¥34,765.32 |