0.875-10-8901 | ||
---|---|---|
DigiKey Part Number | 0.875-10-8901-ND | |
Manufacturer | ||
Manufacturer Product Number | 0.875-10-8901 | |
Description | TAPE SPLICING BLUE 7/8"X10YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 0.88" (22.35mm) 7/8" X 30' (9.1m) 10 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 0.88" (22.35mm) 7/8" | |
Length | 30' (9.1m) 10 yds | |
Color | Blue | |
Usage | - | |
Temperature Range | -60°F ~ 400°F (-50°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥184.83750 | ¥739.35 |