0.125-5-363 | ||
---|---|---|
DigiKey Part Number | 0.125-5-363-ND | |
Manufacturer | ||
Manufacturer Product Number | 0.125-5-363 | |
Description | TAPE GLASS CLOTH SILV 1/8"X5YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Silver 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | 0.0039" (3.9 mils, 0.099mm) | |
Thickness - Backing, Carrier | 0.0034" (3.4 mils, 0.086mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Electrical Cable Protection | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥146.38800 | ¥731.94 |