0.125-5-1205 | ||
---|---|---|
DigiKey Part Number | 0.125-5-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | 0.125-5-1205 | |
Description | TAPE ELECTRICAL AMBER 1/8"X5YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Masking | |
Temperature Range | 32°F ~ 311°F (0°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14 | ¥58.26214 | ¥815.67 |