Z2UA12PB205U | ||
---|---|---|
DigiKey Part Number | 3M157720-ND | |
Manufacturer | 3M Healthcare | |
Manufacturer Product Number | Z2UA12PB205U | |
Description | ZETA PLUS U SERIES FILTER CARTRI | |
Customer Reference | ||
Detailed Description | Industrial Filter Cartridge 5µm (Nominal) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 5µm (Nominal) | |
Flow Rate | 1GPM (3.785LPM) | |
Pressure Range | 30PSI ~ 35PSI | |
Inlet/Outlet Size | - | |
Height | 7.688" (195.26mm) | |
Diameter | 12.000" (304.80mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,412.85000 | ¥2,412.85 |
10 | ¥2,257.74200 | ¥22,577.42 |