RT29B16G20NN | ||
---|---|---|
DigiKey Part Number | RT29B16G20NN-ND | |
Manufacturer | 3M Healthcare | |
Manufacturer Product Number | RT29B16G20NN | |
Description | MICRO-KLEAN RT SERIES FILTER CAR | |
Customer Reference | ||
Detailed Description | Industrial Filter Cartridge 5µm (Nominal) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 59.466PSI | |
Inlet/Outlet Size | - | |
Height | 29.250" (742.95mm) | |
Diameter | 2.598" (66.00mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.03000 | ¥173.03 |
10 | ¥162.72700 | ¥1,627.27 |
25 | ¥148.30840 | ¥3,707.71 |
50 | ¥146.24880 | ¥7,312.44 |
100 | ¥144.18890 | ¥14,418.89 |
250 | ¥134.91964 | ¥33,729.91 |