RT10L16G20NN | ||
---|---|---|
DigiKey Part Number | RT10L16G20NN-ND | |
Manufacturer | 3M Healthcare | |
Manufacturer Product Number | RT10L16G20NN | |
Description | MICRO-KLEAN RT SERIES FILTER CAR | |
Customer Reference | ||
Detailed Description | Industrial Filter Cartridge 50µm (Nominal) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 50µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 59.466PSI | |
Inlet/Outlet Size | - | |
Height | 10.000" (254.00mm) | |
Diameter | 2.598" (66.00mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥53.18600 | ¥531.86 |
100 | ¥44.95740 | ¥4,495.74 |
1,000 | ¥41.47516 | ¥41,475.16 |