HF60PP001A01 | |
---|---|
DigiKey Part Number | HF60PP001A01-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | HF60PP001A01 |
Description | HIGH FLOW SERIES FILTER ELEMENT |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | 500GPM (1892.71LPM) | |
Pressure Range | 35PSI ~ 50PSI | |
Inlet/Outlet Size | - | |
Height | 60.000" (1524.00mm) | |
Diameter | 6.500" (165.10mm) | |
Operating Temperature | 71°C - Max | |
Base Product Number |