HF40PP001A01 | ||
---|---|---|
DigiKey Part Number | HF40PP001A01-ND | |
Manufacturer | 3M Healthcare | |
Manufacturer Product Number | HF40PP001A01 | |
Description | HIGH FLOW SERIES FILTER ELEMENT | |
Customer Reference | ||
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | 350GPM (1324.89LPM) | |
Pressure Range | 35PSI ~ 50PSI | |
Inlet/Outlet Size | - | |
Height | 40.000" (1016.00mm) | |
Diameter | 6.500" (165.10mm) | |
Operating Temperature | 71°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,616.57000 | ¥3,616.57 |