G-503-1 | ||
---|---|---|
DigiKey Part Number | EAR1172-ND | |
Manufacturer | ||
Manufacturer Product Number | G-503-1 | |
Description | SCREW GROMMET THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.385" (9.78mm) | |
Mounting Hole Diameter | 0.244" (6.20mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.00400 | ¥40.04 |
25 | ¥3.76720 | ¥94.18 |
50 | ¥3.43400 | ¥171.70 |
100 | ¥3.38730 | ¥338.73 |
250 | ¥3.33956 | ¥834.89 |
500 | ¥3.12484 | ¥1,562.42 |