G-404-1 | ||
---|---|---|
DigiKey Part Number | EAR1109-ND | |
Manufacturer | ||
Manufacturer Product Number | G-404-1 | |
Description | SCREW GROMMET THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.380" (9.65mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥3.96600 | ¥39.66 |
25 | ¥3.73160 | ¥93.29 |
50 | ¥3.40160 | ¥170.08 |
100 | ¥3.35540 | ¥335.54 |
250 | ¥3.30808 | ¥827.02 |
500 | ¥3.09538 | ¥1,547.69 |