CF42EG 3MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1011-ND | |
Manufacturer | ||
Manufacturer Product Number | CF42EG 3MM A4 | |
Description | CONFOR CF42EG 3.0MMT X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.118" (3.00mm) Polyurethane Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.118" (3.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Pink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.91900 | ¥339.19 |
30 | ¥31.89900 | ¥956.97 |
50 | ¥29.07280 | ¥1,453.64 |
100 | ¥28.66880 | ¥2,866.88 |
250 | ¥28.26544 | ¥7,066.36 |
500 | ¥26.44830 | ¥13,224.15 |