10118193-0001LF | |
---|---|
DigiKey Part Number | 609-4616-2-ND - Tape & Reel (TR) 609-4616-1-ND - Cut Tape (CT) 609-4616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118193-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10118193-0001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.03440 | ¥75.86 |
50 | ¥2.85540 | ¥142.77 |
100 | ¥2.73720 | ¥273.72 |
250 | ¥2.49876 | ¥624.69 |
500 | ¥2.37988 | ¥1,189.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.96333 | ¥2,356.00 |
2,400 | ¥1.78486 | ¥4,283.66 |
6,000 | ¥1.72535 | ¥10,352.10 |
8,400 | ¥1.60636 | ¥13,493.42 |
12,000 | ¥1.58256 | ¥18,990.72 |
30,000 | ¥1.54687 | ¥46,406.10 |