LUSBA11100

DigiKey Part Number
LUSBA11100-ND
Manufacturer
Manufacturer Product Number
LUSBA11100
Description
CONN RCPT TYPEA 4POS PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LUSBA11100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock, Locking Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.32000¥28.32
10¥25.73600¥257.36
25¥24.37520¥609.38
40¥23.80700¥952.28
144¥22.67375¥3,265.02
288¥19.83955¥5,713.79
576¥19.27273¥11,101.09
1,008¥16.43848¥16,569.99
2,448¥15.30480¥37,466.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.