UE25BE5510H | |
---|---|
DigiKey Part Number | UE25BE5510H-ND |
Manufacturer | |
Manufacturer Product Number | UE25BE5510H |
Description | CONN RCPT MINI USB B 5POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UE25BE5510H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.28800 | ¥62.88 |
25 | ¥6.03240 | ¥150.81 |
40 | ¥5.90450 | ¥236.18 |
80 | ¥5.64700 | ¥451.76 |
240 | ¥5.13392 | ¥1,232.14 |
480 | ¥4.62067 | ¥2,217.92 |
960 | ¥4.10724 | ¥3,942.95 |
2,400 | ¥3.72219 | ¥8,933.26 |