0475890001 | ||
---|---|---|
DigiKey Part Number | WM17143TR-ND - Tape & Reel (TR) WM17143CT-ND - Cut Tape (CT) WM17143DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0475890001 | |
Description | CONN RCPT MICRO USB AB 5P SMD RA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0475890001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.86100 | ¥58.61 |
100 | ¥4.88700 | ¥488.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.66525 | ¥5,497.88 |
3,000 | ¥3.54304 | ¥10,629.12 |
7,500 | ¥3.42088 | ¥25,656.60 |
10,500 | ¥3.24984 | ¥34,123.32 |
15,000 | ¥3.17654 | ¥47,648.10 |