USB3140-30-0070-1-C | |
---|---|
DigiKey Part Number | 2073-USB3140-30-0070-1-CTR-ND - Tape & Reel (TR) 2073-USB3140-30-0070-1-CCT-ND - Cut Tape (CT) 2073-USB3140-30-0070-1-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0070-1-C |
Description | MICRO B SKT, VERTICAL, SMT, 30", |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0070-1-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.37920 | ¥134.48 |
50 | ¥5.26420 | ¥263.21 |
100 | ¥5.03510 | ¥503.51 |
250 | ¥4.57716 | ¥1,144.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.11938 | ¥2,059.69 |
1,000 | ¥3.66177 | ¥3,661.77 |
1,500 | ¥3.43288 | ¥5,149.32 |
2,500 | ¥3.31843 | ¥8,296.08 |
5,000 | ¥3.20402 | ¥16,020.10 |
12,500 | ¥2.97516 | ¥37,189.50 |