SIHP052N60EF-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIHP052N60EF-GE-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHP052N60EF-GE3 | |
Description | MOSFET EF SERIES TO-220AB | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 48A (Tc) 278W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3380 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
50 | ¥43.51280 | ¥2,175.64 |
100 | ¥37.29670 | ¥3,729.67 |
500 | ¥33.15246 | ¥16,576.23 |
1,000 | ¥28.38686 | ¥28,386.86 |
2,000 | ¥26.72919 | ¥53,458.38 |