IXFH16N80P | |
---|---|
DigiKey Part Number | IXFH16N80P-ND |
Manufacturer | |
Manufacturer Product Number | IXFH16N80P |
Description | MOSFET N-CH 800V 16A TO247AD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 16A (Tc) 460W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 460W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD (IXFH) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |
30 | ¥58.64300 | ¥1,759.29 |
120 | ¥52.47067 | ¥6,296.48 |
510 | ¥46.29790 | ¥23,611.93 |
1,020 | ¥41.66801 | ¥42,501.37 |
2,010 | ¥39.04449 | ¥78,479.42 |