MMBT3904LT1G | ||
---|---|---|
DigiKey Part Number | MMBT3904LT1GOSTR-ND - Tape & Reel (TR) MMBT3904LT1GOSCT-ND - Cut Tape (CT) MMBT3904LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT3904LT1G | |
Description | TRANS NPN 40V 0.2A SOT23-3 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT3904LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.51550 | ¥51.55 |
500 | ¥0.40472 | ¥202.36 |
1,000 | ¥0.28109 | ¥281.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23282 | ¥698.46 |
6,000 | ¥0.22018 | ¥1,321.08 |
9,000 | ¥0.18738 | ¥1,686.42 |
30,000 | ¥0.17333 | ¥5,199.90 |
75,000 | ¥0.14991 | ¥11,243.25 |
150,000 | ¥0.12461 | ¥18,691.50 |