IRLTS2242TRPBF

DigiKey Part Number
IRLTS2242TRPBFTR-ND - Tape & Reel (TR)
IRLTS2242TRPBFCT-ND - Cut Tape (CT)
IRLTS2242TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLTS2242TRPBF
Description
MOSFET P-CH 20V 6.9A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6.9A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
IRLTS2242TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
32mOhm @ 6.9A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
905 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.05400¥30.54
100¥2.12140¥212.14
500¥1.65626¥828.13
1,000¥1.34626¥1,346.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.20349¥3,610.47
6,000¥1.14231¥6,853.86
9,000¥1.06071¥9,546.39
30,000¥1.03623¥31,086.90
75,000¥1.00981¥75,735.75
Manufacturers Standard Package