IPD048N06L3GATMA1 | |
---|---|
DigiKey Part Number | 448-IPD048N06L3GATMA1TR-ND - Tape & Reel (TR) 448-IPD048N06L3GATMA1CT-ND - Cut Tape (CT) 448-IPD048N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD048N06L3GATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3-311 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 58µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-311 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.71800 | ¥87.18 |
100 | ¥6.78010 | ¥678.01 |
500 | ¥5.74704 | ¥2,873.52 |
1,000 | ¥4.68163 | ¥4,681.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.40717 | ¥11,017.92 |
5,000 | ¥4.19729 | ¥20,986.45 |
12,500 | ¥4.00357 | ¥50,044.62 |