DSS4220V-7 | |
---|---|
DigiKey Part Number | DSS4220VDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS4220V-7 |
Description | TRANS NPN 20V 2A SOT563 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 260MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64175 | ¥1,925.25 |
6,000 | ¥0.61357 | ¥3,681.42 |
9,000 | ¥0.53065 | ¥4,775.85 |
30,000 | ¥0.52070 | ¥15,621.00 |
75,000 | ¥0.43115 | ¥32,336.25 |
150,000 | ¥0.42452 | ¥63,678.00 |